NLAST4599DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7.000
Unit Price: 0,36000 €
Datasheet
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
SOT-363

NLAST4599DFT2G

DigiKey Part Number
NLAST4599DFT2GOSTR-ND - Tape & Reel (TR)
NLAST4599DFT2GOSCT-ND - Cut Tape (CT)
NLAST4599DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAST4599DFT2G
Description
IC SWITCH SPDTX1 25OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLAST4599DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 8ns
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes