
NLAST44599DTG | |
|---|---|
DigiKey Part Number | NLAST44599DTG-ND |
Manufacturer | |
Manufacturer Product Number | NLAST44599DTG |
Description | IC SWITCH DPDT X 2 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAST44599DTG Models |
Category | -3db Bandwidth 175MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit DPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 14ns, 5ns | Base Product Number |

