


NLAST4053DR2 | |
|---|---|
DigiKey Part Number | NLAST4053DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAST4053DR2 |
Description | IC SWITCH SPDT X 3 26OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLAST4053DR2 Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V |

