2 Circuit IC Switch 4:1 26Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAST4052QSR

DigiKey Part Number
NLAST4052QSROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAST4052QSR
Description
IC SWITCH SP4T X 2 26OHM 16QSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAST4052QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
140MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC