Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLAST4051DTR2 | |
|---|---|
DigiKey Part Number | NLAST4051DTR2OSTR-ND - Tape & Reel (TR) NLAST4051DTR2OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAST4051DTR2 |
Description | IC MUX 8:1 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAST4051DTR2 Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Multiplexer/Demultiplexer Circuit 8:1 | Current - Leakage (IS(off)) (Max) 100pA |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 26Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 0,32000 € | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 85 | 1727-3064-1-ND | 0,23000 € | Similar |
| 74HCT4051PW,118 | Nexperia USA Inc. | 1.804 | 1727-6355-1-ND | 0,39000 € | Similar |
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2.247 | 1727-74HCT4051PW-Q100,1CT-ND | 0,45000 € | Similar |
| 74LV4051PW,118 | Nexperia USA Inc. | 195 | 1727-4021-1-ND | 0,29000 € | Similar |




