NLAST4051DT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.370
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.009
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.810
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.098
Unit Price: 0,43030 €
Datasheet

Similar


Texas Instruments
In Stock: 11.988
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.413
Unit Price: 0,36000 €
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAST4051DT

DigiKey Part Number
488-NLAST4051DT-ND
Manufacturer
Manufacturer Product Number
NLAST4051DT
Description
ANALOG MULTIPLEXER/DEMULTIPLEXER
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V
Voltage - Supply, Dual (V±)
±3V ~ 6.6V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
95MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes