Similar

NLAS8252MUTAG | |
|---|---|
DigiKey Part Number | NLAS8252MUTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS8252MUTAG |
Description | IC SWITCH DP3T 12UQFN |
Customer Reference | |
Detailed Description | UART, USB Switch IC 2 Channel 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS8252MUTAG Models |
Category | Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
Manufacturer onsemi | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications UART, USB | Mounting Type Surface Mount |
Switch Circuit DP3T | Package / Case 12-UFQFN |
Number of Channels 2 | Supplier Device Package 12-UQFN (1.7x2) |
On-State Resistance (Max) 4.5Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3USBA225RUTR | Texas Instruments | 12.726 | 296-29680-1-ND | 1,11000 € | Similar |


