USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NLAS7222BMUTAG

DigiKey Part Number
NLAS7222BMUTAGOSTR-ND - Tape & Reel (TR)
NLAS7222BMUTAGOSCT-ND - Cut Tape (CT)
NLAS7222BMUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS7222BMUTAG
Description
IC ANALOG SW DPDT USB2.0 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
EDA/CAD Models
NLAS7222BMUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
750MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.697
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29056 €871,68 €
6.0000,28334 €1.700,04 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45200 €4,52 €
250,40640 €10,16 €
1000,35590 €35,59 €
2500,33176 €82,94 €
5000,31726 €158,63 €
1.0000,30532 €305,32 €
Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,74700 €7,47 €
250,62360 €15,59 €
1000,48380 €48,38 €
2500,41524 €103,81 €
5000,37308 €186,54 €
1.0000,33773 €337,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €