

NLAS7222AMUR2G | |
---|---|
DigiKey Part Number | 488-NLAS7222AMUR2GTR-ND - Tape & Reel (TR) 488-NLAS7222AMUR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS7222AMUR2G |
Description | IC USB SWITCH DPDT 10UQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS7222AMUR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 700MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |