NLAS7213MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.767
Unit Price: 0,69000 €
Datasheet
USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS7213MUTAG

DigiKey Part Number
NLAS7213MUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS7213MUTAG
Description
IC USB SWITCH DPST 8UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NLAS7213MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPST
Number of Channels
1
On-State Resistance (Max)
7.5Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.118GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes