2 Circuit IC Switch 2:1 2.1Ohm 16-WQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS54405MT2TBG

DigiKey Part Number
488-NLAS54405MT2TBGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS54405MT2TBG
Description
IC SWITCH SPDT X 2 2.1OHM 16WQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 2.1Ohm 16-WQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NLAS54405MT2TBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
2.1Ohm
Channel-to-Channel Matching (ΔRon)
46mOhm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11µs, 95ns (Typ)
-3db Bandwidth
450MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.3pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-97dB @ 20kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-WQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics