Similar

NLAS5223CMUTAG | |
|---|---|
DigiKey Part Number | NLAS5223CMUTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS5223CMUTAG |
Description | IC SWITCH SPDTX2 350MOHM 10UQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5223CMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 350mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | 24MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |


