Similar
Similar

NLAS52231MUR2G | |
|---|---|
DigiKey Part Number | NLAS52231MUR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS52231MUR2G |
Description | IC SWITCH SPDTX2 430MOHM 10UQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 430mOhm 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS52231MUR2G Models |
Category | -3db Bandwidth 36MHz |
Manufacturer onsemi | Charge Injection 53pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 39pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500nA |
Switch Circuit SPDT | Crosstalk -88dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 430mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm (Max) | Supplier Device Package 10-UQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 30ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3A268CZMEX | Diodes Incorporated | 3.276 | PI3A268CZMEXCT-ND | 1,03000 € | Similar |
| TS3A5223RSWR | Texas Instruments | 0 | 296-35687-1-ND | 0,45000 € | Similar |



