
NLAS5213BUSG | |
|---|---|
DigiKey Part Number | NLAS5213BUSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS5213BUSG |
Description | IC SWITCH SPST-NO X 2 1.3OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.3Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5213BUSG Models |
Category | Switch Time (Ton, Toff) (Max) 20ns, 15ns |
Manufacturer onsemi | -3db Bandwidth 496MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 19pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.3Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |

