2 Circuit IC Switch 1:1 1.3Ohm 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5213BMUTAG

DigiKey Part Number
NLAS5213BMUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS5213BMUTAG
Description
IC SWITCH SPST-NOX2 1.3OHM 8UDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.3Ohm 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NLAS5213BMUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 15ns
-3db Bandwidth
496MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
19pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-97dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 116.989 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

116.989In Stock
Ships from Rochester Electronics, LLC