
NLAS5157MUTCG | |
|---|---|
DigiKey Part Number | 488-NLAS5157MUTCGTR-ND - Tape & Reel (TR) 488-NLAS5157MUTCGCT-ND - Cut Tape (CT) 488-NLAS5157MUTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS5157MUTCG |
Description | IC SWITCH SPDT X 1 500MOHM 6UDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5157MUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 80mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 25ns | |
-3db Bandwidth | 36MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 47pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

