NLAS4783BMN1R2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 197
Unit Price: 1,11000 €

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: 8,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.665
Unit Price: 7,89000 €
Datasheet
3 Circuit IC Switch 2:1 1Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 1Ohm 16-QFN (3x3)
16-TQFN_485AE

NLAS4783BMN1R2G

DigiKey Part Number
NLAS4783BMN1R2GOSTR-ND - Tape & Reel (TR)
NLAS4783BMN1R2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLAS4783BMN1R2G
Description
IC SWITCH SPDT X 3 1OHM 16QFN
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 1Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NLAS4783BMN1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
27ns, 20ns
-3db Bandwidth
17MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-62dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.731 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.731In Stock
Ships from Rochester Electronics, LLC