Similar



NLAS4717FCT1G | |
|---|---|
DigiKey Part Number | NLAS4717FCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS4717FCT1G |
Description | IC SW SPDTX2 3.5OHM 10MICROBUMP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.5Ohm 10-Microbump |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4717FCT1G Models |
Category | -3db Bandwidth 40MHz |
Manufacturer onsemi | Charge Injection 9pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5Ohm | Package / Case 10-UFBGA, FCBGA |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-Microbump |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 40ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS4717MR2G | onsemi | 920 | 488-NLAS4717MR2GCT-ND | 1,11000 € | Similar |


