Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLAS4685FCT1 | |
|---|---|
DigiKey Part Number | NLAS4685FCT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS4685FCT1 |
Description | IC SW SPDTX2 800MOHM 10MICROBUMP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-Microbump |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4685FCT1 Models |
Category | -3db Bandwidth 11.5MHz |
Manufacturer onsemi | Charge Injection 20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 208pF, 102pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -81dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 800mOhm | Package / Case 10-UFBGA, FCBGA |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-Microbump |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 25ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA2259UMX | onsemi | 7 | FSA2259UMXCT-ND | 0,51000 € | Similar |
| ADG787BCBZ-500RL7 | Analog Devices Inc. | 1.184 | ADG787BCBZ-500RL7CT-ND | 2,94000 € | Similar |
| ADG787BCBZ-REEL | Analog Devices Inc. | 0 | ADG787BCBZ-REEL-ND | 1,51507 € | Similar |
| ADG787BCBZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG787BCBZ-REEL7TR-ND | 1,56164 € | Similar |
| ADG884BCBZ-REEL7 | Analog Devices Inc. | 7.602 | 505-ADG884BCBZ-REEL7CT-ND | 3,12000 € | Similar |





