NLAS4684MNR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.079
Unit Price: 1,08000 €
Datasheet
2 Circuit IC Switch 2:1 800mOhm 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 800mOhm 10-DFN (3x3)
10-DFN PKG

NLAS4684MNR2G

DigiKey Part Number
NLAS4684MNR2GOSTR-ND - Tape & Reel (TR)
NLAS4684MNR2GOSCT-ND - Cut Tape (CT)
NLAS4684MNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS4684MNR2G
Description
IC SWITCH SPDT X 2 800MOHM 10DFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 10-DFN (3x3)
EDA/CAD Models
NLAS4684MNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 30ns
-3db Bandwidth
9.5MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
102pF, 104pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-83dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes