Similar
Similar



NLAS4599DFT2 | |
|---|---|
DigiKey Part Number | NLAS4599DFT2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS4599DFT2 |
Description | IC SWITCH SPDTX1 25OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4599DFT2 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns |
Manufacturer onsemi | -3db Bandwidth 220MHz |
Packaging Tape & Reel (TR) | Charge Injection 3pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157GW,125 | Nexperia USA Inc. | 10.197 | 1727-6073-1-ND | 0,10000 € | Similar |
| PI5A4599BCEX | Diodes Incorporated | 33.339 | 31-PI5A4599BCEXCT-ND | 0,40000 € | Similar |



