Similar
Similar
Similar



NLAS4501DTT1G | |
|---|---|
DigiKey Part Number | NLAS4501DTT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS4501DTT1G |
Description | IC SWITCH SPST-NOX1 25OHM 5TSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4501DTT1G Models |
Category | -3db Bandwidth 220MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
On-State Resistance (Max) 25Ohm | Supplier Device Package 5-TSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS323USG | onsemi | 9.802 | NLAS323USGOSCT-ND | 0,62000 € | Similar |
| 74AHC1G66GV-Q100H | Nexperia USA Inc. | 441 | 1727-74AHC1G66GV-Q100HCT-ND | 0,14000 € | Similar |
| BU4S66G2-TR | Rohm Semiconductor | 1.161 | BU4S66G2CT-ND | 0,55000 € | Similar |




