
NLAS44599MNR2 | |
|---|---|
DigiKey Part Number | NLAS44599MNR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS44599MNR2 |
Description | IC SWITCH DPDT X 2 25OHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 25Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS44599MNR2 Models |
Category | -3db Bandwidth 175MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10µA |
Switch Circuit DPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Supplier Device Package 16-QFN (3x3) |
Switch Time (Ton, Toff) (Max) 14ns, 5ns | Base Product Number |

