NLAS4053QSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4053QSR

DigiKey Part Number
NLAS4053QSROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4053QSR
Description
IC SWITCH SPDT X 3 26OHM 16QSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAS4053QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
180MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes