Similar
Similar
Similar
Similar

NLAS4051SDTR2G | |
|---|---|
DigiKey Part Number | NLAS4051SDTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS4051SDTR2G |
Description | IC MUX 8:1 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4051SDTR2G Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Multiplexer/Demultiplexer Circuit 8:1 | Current - Leakage (IS(off)) (Max) 100nA |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 26Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.5V ~ 5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX4051DTR2G | onsemi | 0 | MC74LVX4051DTR2GOSCT-ND | 0,43000 € | Similar |
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2.247 | 1727-74HCT4051PW-Q100,1CT-ND | 0,45000 € | Similar |
| 74VHC4051AFT | Toshiba Semiconductor and Storage | 16.748 | 74VHC4051AFTCT-ND | 0,33000 € | Similar |
| CD74HC4051PWT | Texas Instruments | 8.765 | 296-CD74HC4051PWTCT-ND | 1,00000 € | Similar |





