2 Circuit IC Switch 2:2 400mOhm 16-WQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS3799BLMNR2G

DigiKey Part Number
NLAS3799BLMNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS3799BLMNR2G
Description
IC SWITCH DPDTX2 400MOHM 16WQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 400mOhm 16-WQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NLAS3799BLMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
400mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
19MHz
Charge Injection
51pC
Channel Capacitance (CS(off), CD(off))
3pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-WQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.533 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.533In Stock
Ships from Rochester Electronics, LLC