


NLAS3699MN1R2G | |
|---|---|
DigiKey Part Number | NLAS3699MN1R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS3699MN1R2G |
Description | IC SWITCH DPDT X 2 550MOHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 550mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS3699MN1R2G Models |
Category | -3db Bandwidth 20MHz |
Manufacturer onsemi | Charge Injection 50pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500nA |
Switch Circuit DPDT | Crosstalk -62dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 550mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 50ns |

