
NLAS325USG | |
|---|---|
DigiKey Part Number | 488-NLAS325USGTR-ND - Tape & Reel (TR) 488-NLAS325USGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS325USG |
Description | IC SWITCH SPST-NO/NCX2 25OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm US8 |
EDA/CAD Models | NLAS325USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns | |
-3db Bandwidth | 175MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,43970 € | 43,97 € |
| 250 | 0,41088 € | 102,72 € |
| 500 | 0,39354 € | 196,77 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

