
NLAS3257CMX2TCG | |
|---|---|
DigiKey Part Number | NLAS3257CMX2TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS3257CMX2TCG |
Description | IC MUX/DEMUX 1 X 2:1 6-XLLGA |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 6-XLLGA (1x1) |
EDA/CAD Models | NLAS3257CMX2TCG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 4.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 6-XFLGA |
Circuit 1 x 2:1 | Supplier Device Package 6-XLLGA (1x1) |
Independent Circuits 1 | Base Product Number |

