1 Circuit IC Switch 2:1 9.3Ohm 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS3257AMU3TCG

DigiKey Part Number
488-NLAS3257AMU3TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS3257AMU3TCG
Description
IC SWITCH SPDT X 1 9.3OHM 6UDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 9.3Ohm 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Manufacturer
onsemi
Switch Time (Ton, Toff) (Max)
35ns, 25ns
Packaging
Tape & Reel (TR)
-3db Bandwidth
900MHz
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-21dB @ 240kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
9.3Ohm
Package / Case
6-UFDFN
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
6-UDFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 26.730 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

26.730In Stock
Ships from Flip Electronics