
NLAS324USG | |
|---|---|
DigiKey Part Number | NLAS324USGOSTR-ND - Tape & Reel (TR) NLAS324USGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS324USG |
Description | IC SWITCH SPST-NC X 2 25OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm US8 |
EDA/CAD Models | NLAS324USG Models |
Category | -3db Bandwidth 220MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,52828 € | 132,07 € |
| 500 | 0,50686 € | 253,43 € |
| 1.000 | 0,48924 € | 489,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44856 € | 1.345,68 € |
| 6.000 | 0,43170 € | 2.590,20 € |
| 15.000 | 0,41821 € | 6.273,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

