NLAS2066US is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.083
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21.300
Unit Price: 0,30000 €
Datasheet
2 Circuit IC Switch 1:1 7Ohm US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS2066US

DigiKey Part Number
NLAS2066USOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS2066US
Description
IC SWITCH SPST-NO X 2 7OHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 7Ohm US8
Datasheet
 Datasheet
EDA/CAD Models
NLAS2066US Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3ns, 6ns
-3db Bandwidth
186MHz
Charge Injection
7.4pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

33.000In Stock
Ships from Rochester Electronics, LLC