
NLA9306DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-NLA9306DTR2G-QTR-ND - Tape & Reel (TR) 488-NLA9306DTR2G-QCT-ND - Cut Tape (CT) 488-NLA9306DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306DTR2G-Q |
Description | DUAL BIDIRECTIONAL I2CBUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18600 € | 4,65 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,14812 € | 37,03 € |
| 500 | 0,14074 € | 70,37 € |
| 1.000 | 0,13469 € | 134,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12560 € | 502,40 € |
| 8.000 | 0,12222 € | 977,76 € |
| 12.000 | 0,12053 € | 1.446,36 € |
| 20.000 | 0,11866 € | 2.373,20 € |
| 28.000 | 0,11756 € | 3.291,68 € |
| 40.000 | 0,11651 € | 4.660,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



