Similar

NL7SZ58DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL7SZ58DBVT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL7SZ58DBVT1G |
Description | IC MF CFG 1-CIR 3-IN SC74 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03618 € | 108,54 € |
| Unit Price without VAT: | 0,03618 € |
|---|---|
| Unit Price with VAT: | 0,04305 € |


