Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL7SZ57MU3TCG

DigiKey Part Number
488-NL7SZ57MU3TCG-ND
Manufacturer
Manufacturer Product Number
NL7SZ57MU3TCG
Description
IC MF CFG 1-CIR 3-IN 6UDFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
Yes
Manufacturer
onsemi
Output Type
Single-Ended
Series
Current - Output High, Low
32mA, 32mA
Packaging
Bulk
Voltage - Supply
1.65V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Configurable Multiple Function
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
3
Supplier Device Package
6-UDFN (1x1)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.