Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL7SZ19MU2TCG | |
|---|---|
DigiKey Part Number | 488-NL7SZ19MU2TCGTR-ND - Tape & Reel (TR) 488-NL7SZ19MU2TCGCT-ND - Cut Tape (CT) 488-NL7SZ19MU2TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ19MU2TCG |
Description | IC DECODER/DEMUX 1 X 1:2 6-UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09736 € | 24,34 € |
| 500 | 0,09220 € | 46,10 € |
| 1.000 | 0,08796 € | 87,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08272 € | 248,16 € |
| 6.000 | 0,08016 € | 480,96 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








