Mosfet Array 30V, 25V 14A (Ta), 30A (Ta) 960mW (Ta), 1.04W (Ta) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD0D9N02P1E

DigiKey Part Number
488-NTMFD0D9N02P1ETR-ND - Tape & Reel (TR)
488-NTMFD0D9N02P1ECT-ND - Cut Tape (CT)
488-NTMFD0D9N02P1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD0D9N02P1E
Description
MOSFET 2N-CH 30V/25V 14A 8PQFN
Customer Reference
Detailed Description
Mosfet Array 30V, 25V 14A (Ta), 30A (Ta) 960mW (Ta), 1.04W (Ta) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V, 25V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 30A (Ta)
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V, 0.72mOhm @ 41A, 10V
Vgs(th) (Max) @ Id
2V @ 340µA, 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9nC, 30nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 15V, 5050pF @ 13V
Power - Max
960mW (Ta), 1.04W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 08.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,21900 €22,19 €
1001,56050 €156,05 €
5001,27962 €639,81 €
1.0001,18941 €1.189,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,45786 €4.373,58 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €