
NL3V2T240MUTAG | |
|---|---|
DigiKey Part Number | 488-NL3V2T240MUTAGTR-ND - Tape & Reel (TR) 488-NL3V2T240MUTAGCT-ND - Cut Tape (CT) 488-NL3V2T240MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3V2T240MUTAG |
Description | IC XLTR VL UNIDIR 8-UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 $ | 0,45 $ |
| 10 | 0,31100 $ | 3,11 $ |
| 25 | 0,27720 $ | 6,93 $ |
| 100 | 0,24000 $ | 24,00 $ |
| 250 | 0,22232 $ | 55,58 $ |
| 500 | 0,21166 $ | 105,83 $ |
| 1.000 | 0,20288 $ | 202,88 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18645 $ | 559,35 $ |
| 6.000 | 0,18131 $ | 1.087,86 $ |
| Unit Price without VAT: | 0,45000 $ |
|---|---|
| Unit Price with VAT: | 0,53550 $ |



