
NL3HS644FCTAG | |
|---|---|
DigiKey Part Number | NL3HS644FCTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3HS644FCTAG |
Description | IC ANLG SWITCH 2:1 4LINE 36WLCSP |
Customer Reference | |
Detailed Description | Switch IC 4 Channel 36-WLCSP (2.34x2.34) |
Datasheet | Datasheet |
EDA/CAD Models | NL3HS644FCTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.05GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.34x2.34) | |
Base Product Number |

