
NL37WZ16USG | |
|---|---|
DigiKey Part Number | NL37WZ16USGOSTR-ND - Tape & Reel (TR) NL37WZ16USGOSCT-ND - Cut Tape (CT) NL37WZ16USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ16USG |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ16USG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09072 € | 22,68 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,08189 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07696 € | 230,88 € |
| 6.000 | 0,07455 € | 447,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




