Parametric Equivalent

NL37WZ16USG-Q | |
|---|---|
DigiKey Part Number | 488-NL37WZ16USG-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL37WZ16USG-Q |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package US8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ16USG | onsemi | 5.823 | NL37WZ16USGOSCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09790 € | 293,70 € |
| Unit Price without VAT: | 0,09790 € |
|---|---|
| Unit Price with VAT: | 0,11650 € |


