
NL37WZ14USG | |
|---|---|
DigiKey Part Number | NL37WZ14USGOSTR-ND - Tape & Reel (TR) NL37WZ14USGOSCT-ND - Cut Tape (CT) NL37WZ14USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ14USG |
Description | IC INVERT SCHMITT 3CH 3-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ14USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.4V ~ 1.2V | |
Input Logic Level - High | 1.8V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12120 € | 3,03 € |
| 100 | 0,10340 € | 10,34 € |
| 250 | 0,09512 € | 23,78 € |
| 500 | 0,09006 € | 45,03 € |
| 1.000 | 0,08590 € | 85,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08076 € | 242,28 € |
| 6.000 | 0,07825 € | 469,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




