
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.75V ~ 1.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.8V ~ 3.6V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-UDFN (1.45x1) |
Features Schmitt Trigger | Package / Case 8-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |

