
NL37WZ07US | |
|---|---|
DigiKey Part Number | 2156-NL37WZ07US-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NL37WZ07US |
Description | IC BUFF 1.65V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ07US Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

