NL37WZ06US is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 127.547
Unit Price: 0,30596 €
Datasheet
Inverter IC 3 Channel Open Drain US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ06US

DigiKey Part Number
NL37WZ06USOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL37WZ06US
Description
IC INVERTER 3CH 3-INP US8
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ06US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
US8
Number of Inputs
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ06USGonsemi127.547488-NL37WZ06USGTR-ND0,30596 €Direct
Obsolete
Marketplace Stock: 8.778 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.778In Stock
Ships from Rochester Electronics, LLC