Inverter IC 3 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ04USG

DigiKey Part Number
NL37WZ04USGOSTR-ND - Tape & Reel (TR)
NL37WZ04USGOSCT-ND - Cut Tape (CT)
NL37WZ04USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL37WZ04USG
Description
IC INVERTER 3CH 1-INP US8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ04USG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
250,11840 €2,96 €
1000,10140 €10,14 €
2500,09312 €23,28 €
5000,08816 €44,08 €
1.0000,08408 €84,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07904 €237,12 €
6.0000,07657 €459,42 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €