
NXH600N100L4F5PG | |
|---|---|
DigiKey Part Number | 488-NXH600N100L4F5PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600N100L4F5PG |
Description | IGBT MOD 1KV 339A 745W 52-PIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Field Stop Three Level Inverter 1000 V 339 A 745 W Chassis Mount 52-PIM (112x62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 339 A | |
Power - Max | 745 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 38976.2 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 52-PIM (112x62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,73000 € | 181,73 € |
| 24 | 172,01292 € | 4.128,31 € |
| Unit Price without VAT: | 181,73000 € |
|---|---|
| Unit Price with VAT: | 216,25870 € |

