


NL27WZU04ADFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZU04ADFT2G-QTR-ND - Tape & Reel (TR) 488-NL27WZU04ADFT2G-QCT-ND - Cut Tape (CT) 488-NL27WZU04ADFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZU04ADFT2G-Q |
Description | LOG CMOS DUAL UNBUF INVT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Output High, Low 16mA, 16mA |
Mfr | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03560 € | 0,89 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02704 € | 6,76 € |
| 500 | 0,02532 € | 12,66 € |
| 1.000 | 0,02390 € | 23,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02215 € | 66,45 € |
| 6.000 | 0,02129 € | 127,74 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

