
NL27WZ14MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ14MU1TCGTR-ND - Tape & Reel (TR) 488-NL27WZ14MU1TCGCT-ND - Cut Tape (CT) 488-NL27WZ14MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ14MU1TCG |
Description | IC INVERT SCHMITT 2CH 2INP 6UDFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.5V ~ 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-UDFN (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLU2G14MUTCG | onsemi | 157 | NLU2G14MUTCGOSCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13040 € | 3,26 € |
| 100 | 0,11160 € | 11,16 € |
| 250 | 0,10268 € | 25,67 € |
| 500 | 0,09728 € | 48,64 € |
| 1.000 | 0,09286 € | 92,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08739 € | 262,17 € |
| 6.000 | 0,08471 € | 508,26 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

