Inverter IC 2 Channel Open Drain SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel Open Drain SC-88/SC70-6/SOT-363
SOT-363

NL27WZ06DFT2

DigiKey Part Number
2156-NL27WZ06DFT2-ND
Manufacturer
Manufacturer Product Number
NL27WZ06DFT2
Description
IC INVERTER DUAL OPEN DRN SC88
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Bulk
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-88/SC70-6/SOT-363
Number of Inputs
1
Package / Case
6-TSSOP, SC-88, SOT-363
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.466
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,17991 €251,33 €
Unit Price without VAT:0,17991 €
Unit Price with VAT:0,21409 €